LDS-C512RI Lumex 7-Segment LED Display, CC Green 3500 mcd RH DP 14.2mm

  • RS Stock No. 888-5868
  • Mfr. Part No. LDS-C512RI
  • Brand Lumex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Lumex LDS 7-Segment LED Displays

These InfoVue™ LED displays utilise Lumex’s QuasarBrite™ technology providing a bright, crisp display with a high temperature range of up to +105 °C. These SMD seven-segment LED displays are compatible with standard drivers and are ideally suited to a wide range of applications that require extreme heat conditions. They are available in 0.3 and 0.56" sizes, up to four digit layout, red or green and common anode or common cathode formats.

Potential applications standard and commercial appliances such as fryers, ovens, microwaves and dishwashers. Medical devices such as displays on portable and non-portable patient monitoring displays which could include defibrillators, heart and pulse monitors and sphygmomanometers. Industrial control devices including oil and gas flow metering and drive control displays. Military applications could include aircraft, ground vehicles, GPS and portable communication systems. Telecom equipment applications could also include displays on storage units, networks, switchboard units and routers.

Number of digits: 1
Operating temperature range: -40 to +85 °C

7-Segment Displays

Specifications
Attribute Value
Display Type 7-Segment
Number of Characters 1
LED Colours Green
Number of Segments 7
Character Height 14.2mm
Common Connection Cathode
Mounting Type PCB Mounted
External Depth 8mm
External Height 19mm
External Dimensions 19 x 12.6 x 8mm
External Width 12.6mm
Luminous Intensity 3500 mcd
Colour of Face Grey
Power Dissipation 105mW
Operating Temperature Range -40 → +85°C
Maximum Operating Temperature 85°C
Forward Current 10mA
Forward Voltage 2.6 V
Minimum Operating Temperature -40°C
Decimal Orientation Right Side
Discontinued product
Related Products
A range of single-digit 7-segment Green LED displays ...
Description:
A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.
A range of dual-digit 7-segment LED displays from ...
Description:
A range of dual-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operation. Excellent character appearance. Grey face with white segments. Easy mounting on ...
A range of single-digit 7-segment LED displays from ...
Description:
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours. Low current operation. Excellent character appearance. Grey face with white segments. Easy mounting on ...
A range of quad-digit 7-segment LED displays from ...
Description:
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour ...