Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Maxim Integrated MAX16832AASA+ LED Driver IC, 6.5 → 65 V dc 1μA 8-Pin SOIC

RS Stock No.:
192-1775
Mfr. Part No.:
MAX16832AASA+
Brand:
Maxim Integrated
Maxim Integrated
View all LED Driver ICs
200 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Tube of 100)

kr 38,44

(exc. VAT)

kr 48,05

(inc. VAT)

UnitsPer unitPer Tube*
100 - 200kr 38,44kr 3 844,00
300 +kr 34,446kr 3 444,60
*price indicative
RS Stock No.:
192-1775
Mfr. Part No.:
MAX16832AASA+
Brand:
Maxim Integrated

Legislation and Compliance


Product Details

Display Drivers, Maxim Integrated


Note


Specifications

AttributeValue
Output Current1µA
Input Voltage6.5 → 65 V dc
AC or DC Input Voltagedc
Dimming OperationPWM
ApplicationAmbient Lighting, Architectural Lighting, Automotive Lighting, Emergency Lighting, MR16 LED Bulb
Package TypeSOIC
Number of Pins8
Current Rating0 → 1000mA
200 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each (In a Tube of 100)

kr 38,44

(exc. VAT)

kr 48,05

(inc. VAT)

UnitsPer unitPer Tube*
100 - 200kr 38,44kr 3 844,00
300 +kr 34,446kr 3 444,60
*price indicative