Recently searched

    Maxim Integrated MAX25612BATP/VY+ LED Driver IC, 5 → 48 V 20-Pin TQFN

    RS Stock No.:
    204-2513
    Mfr. Part No.:
    MAX25612BATP/VY+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all LED Driver ICs
    882 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 2)

    kr 52,62

    (exc. VAT)

    kr 65,78

    (inc. VAT)

    UnitsPer unitPer Pack*
    2 - 8kr 52,62kr 105,24
    10 - 24kr 46,91kr 93,82
    26 - 98kr 44,19kr 88,38
    100 - 248kr 37,94kr 75,88
    250 +kr 36,365kr 72,73
    *price indicative
    Packaging Options:
    RS Stock No.:
    204-2513
    Mfr. Part No.:
    MAX25612BATP/VY+
    Brand:
    Maxim Integrated

    Legislation and Compliance


    Product Details




    Specifications

    AttributeValue
    Input Voltage5 → 48 V
    AC or DC Input Voltagedc
    Dimming Operation1 to 10 V
    Maximum Output Power205mW
    Package TypeTQFN
    Number of Pins20
    882 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 2)

    kr 52,62

    (exc. VAT)

    kr 65,78

    (inc. VAT)

    UnitsPer unitPer Pack*
    2 - 8kr 52,62kr 105,24
    10 - 24kr 46,91kr 93,82
    26 - 98kr 44,19kr 88,38
    100 - 248kr 37,94kr 75,88
    250 +kr 36,365kr 72,73
    *price indicative
    Packaging Options: