MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

LED Driver IC, 36 V 120mA 24-Pin TQFN-24

RS Stock No.:
2306889P
Mfr. Part No.:
MAX25511ATGA/V+
Brand:
Maxim Integrated

Available to back order for despatch 25.08.2022
Add to Basket
Units

Added

Price Each (Supplied in a Tube)

kr 14,80

(exc. VAT)

kr 18,50

(inc. VAT)

UnitsPer unit
10 - 20kr 14,80
25 - 45kr 13,868
50 +kr 13,582
Packaging Options:
RS Stock No.:
2306889P
Mfr. Part No.:
MAX25511ATGA/V+
Brand:
Maxim Integrated

Technical Reference


Legislation and Compliance


Product Details




Specifications

AttributeValue
Output Current120mA
Input Voltage36 V
AC or DC Input Voltagedc
Dimming OperationPWM
Maximum Output Power1.938W
Package TypeTQFN-24
Number of Pins24
Available to back order for despatch 25.08.2022
Add to Basket
Units

Added

Price Each (Supplied in a Tube)

kr 14,80

(exc. VAT)

kr 18,50

(inc. VAT)

UnitsPer unit
10 - 20kr 14,80
25 - 45kr 13,868
50 +kr 13,582
Packaging Options: