MPN

eldoLED Solodrive AC-DC Constant Current LED Driver 20W 40V


Discontinued product
RS Stock No.:
144-2781
Mfr. Part No.:
SL0240A1
Brand:
eldoLED
COO (Country of Origin):
MX



AttributeValue
Input Voltage220 → 240 (ENEC) V ac
Output Voltage40V
OperationConstant Current
Output Current150 → 1050mA
Maximum Output Power20W
Dimming OperationDALI
ConfigurationEnclosed
Current Rating150mA
Number of Outputs1
Output40 V @ 150 → 1050 mA
Primary TypeAC-DC
SeriesSolodrive
Voltage Rating220 → 240V ac