- RS Stock No.:
- 722-7962
- Mfr. Part No.:
- 913701215302
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 722-7962
- Mfr. Part No.:
- 913701215302
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Xitanium High Efficiency LED Drivers Outdoor, Constant Current
These Xitanium high efficiency constant current LED drivers, from Philips Lighting, are designed to provide reliable and flexible LED outdoor lighting solutions. Exceptionally rugged construction facilitates durable luminaire design for applications including: Residential areas, Street and road lighting, Tunnels, Under-canopy lighting, Parking lots and Architectural illumination.
High efficiency: over 90%
Robust protection against moisture and vibration
Low temperature performance
IP66 rated
Long lifetime: 50,000 hours+
Intelligent temperature monitoring
Robust protection against moisture and vibration
Low temperature performance
IP66 rated
Long lifetime: 50,000 hours+
Intelligent temperature monitoring
Philips LED Drivers
Xitanium™ and Fortimo LED Drivers, from Philips Lighting, are high quality, energy efficient drivers for LED lighting solutions. They have been designed to optimally power high brightness LEDs such as: Philips Luxeon™, Cree and Osram LEDs.
Specifications
Attribute | Value |
---|---|
Output Voltage | 115 → 280V |
Maximum Output Power | 150W |
Output Current | 350 mA, 410 mA, 530 mA |
Input Voltage | 220 → 240 V ac |
Operation | Constant Current |
Dimming Operation | 1-10 V |
AC or DC Input Voltage | ac |
IP Rating | IP66 |
Voltage Rating | 220 → 240V ac |
- RS Stock No.:
- 722-7962
- Mfr. Part No.:
- 913701215302
- Brand:
- Philips Lighting