Infineon EVALLEDICL8002GB1TOBO1, 13 W LED Driver Demonstration Board for ICL8002G

  • RS Stock No. 122-2428
  • Mfr. Part No. EVALLEDICL8002GB1TOBO1
  • Brand Infineon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

ICL8002G-B1 LED Driver Evaluation board

The EVALLED-ICL8002G-B1 is an evaluation board for dimmable 13 W LED bulb in isolated flyback topology. The demo board improvement in compatibility with TRIAC-based phase cut dimmers has been accomplished by adding damping and bleeding circuit blocks. The Power Factor Correction (PFC) is achieved with sensing the input mains voltage and by regulating the peak current of the primary winding. The integrated fold-back correction function drives the line regulation.
Typical applications are dimmable LED bulb.

Features

Smooth dimming curve with high dimmer compatibility
High efficiency (>85%) with quasi-resonant flyback operation
High-power factor with low THD (<20%)
Compact single stage design
Primary side control with high accuracy
Tight lumen output tolerance
Built-in digital soft-start
Comprehensive protection functions
Low system BOM

LED Drivers, Infineon

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Demonstration Board
Featured Device ICL8002G
Kit Name 13 W
Discontinued product
Related Products
The Infineon EVALLEDICL8201F1 is designed using the LED ...
Description:
The Infineon EVALLEDICL8201F1 is designed using the LED driver ICL8201 and the N-Channel MOSFET transistor IPU50R3K0CE. The ICL8201 cascode topology enables lower system cost and higher system efficiency. Typical applications are GU10 LED Lamp. Supports wide range AC or DC ...
The NCL30105 is a peak current controlled fixed ...
Description:
The NCL30105 is a peak current controlled fixed off time buck controller designed for LED driver applications. It is optimized to operate in deep continuous conduction mode eliminating the need for output electrolytic capacitors. Featuring an adjustable off time generator, ...
The STEVAL-ILL080V1 provides a 200 mA, ripple-free output ...
Description:
The STEVAL-ILL080V1 provides a 200 mA, ripple-free output current to supply a single LED string between 75 and 93 V. The form factor and specific component selection render this board suitable for rounded enclosures, as replacements for fluorescent lamp tubes ...
The Microchip HV9805 230VAC Off-Line LED Driver Evaluation ...
Description:
The Microchip HV9805 230VAC Off-Line LED Driver Evaluation Board allows designers to explore the HV9805 LED Driver IC. This driver has a two-stage topology including Boundary Conduction Mode (BCM) boost converter with power factor correction, and linear post-regulation with low ...