Infineon EVALLEDICL8201F1TOBO1, LED Driver Evaluation Board for ICL8201

  • RS Stock No. 122-2440
  • Mfr. Part No. EVALLEDICL8201F1TOBO1
  • Brand Infineon
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

ICL8201 LED Driver IC Evaluation Board

The Infineon EVALLEDICL8201F1 is designed using the LED driver ICL8201 and the N-Channel MOSFET transistor IPU50R3K0CE. The ICL8201 cascode topology enables lower system cost and higher system efficiency. Typical applications are GU10 LED Lamp.

Features

Supports wide range AC or DC input
Single inductors without auxiliary winding
High efficiency
High PFC
Intelligent Over-Temperature Protection

LED Drivers, Infineon

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Evaluation Board
Featured Device ICL8201
Discontinued product
Related Products
The MCP1630 Boost Mode LED Driver Demo Board ...
Description:
The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications. The demo board provides a 350mA or 700mA constant current source with jumper selection. The operating supply is 9Vdc to 16Vdc ...
The EVALLED-ICL8002G-B1 is an evaluation board for dimmable ...
Description:
The EVALLED-ICL8002G-B1 is an evaluation board for dimmable 13 W LED bulb in isolated flyback topology. The demo board improvement in compatibility with TRIAC-based phase cut dimmers has been accomplished by adding damping and bleeding circuit blocks. The Power Factor ...
The NCP5005 is high efficiency boost converter operating ...
Description:
The NCP5005 is high efficiency boost converter operating in current loop, based on a PFM mode, to drive White LED. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, ...
This is a single stage power factor corrected ...
Description:
This is a single stage power factor corrected isolated flyback LED driver intended for lighting applications such as down lights, PAR lamps and residential/commercial indoor and outdoor LED fixtures. The NCL30000 is based on a fixed on-time, critical conduction mode ...