Texas Instruments LM3404EVAL/NOPB, 1 A LED Driver Evaluation Board for LM3404

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LM3404/LM3404HV, 1A Regulator for High Brightness LEDs Evaluation Board

The LM3404 or LM3404HV Evaluation Board of the buck regulators derive controlled current source designed to drive a series string of high power, high brightness LEDs (HBLEDs) such as the Luxeon™ K2 Emitter at forward currents of up to 1.0A.

Integrated 1.0A MOSFET
Voltage Input range 6V to 42V (LM3404)
Voltage Input range 6V to 75V (LM3404HV)
1.2A Output Current Over Temperature
Cycle-by-Cycle Current Limit
No Control Loop Compensation Required
Separate PWM Dimming and Low Power Shutdown
Supports all-ceramic output capacitors and capacitor-less outputs
Thermal shutdown protection

LED Driver Evaluation Boards, Texas Instruments

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Evaluation Board
Featured Device LM3404
Kit Name 1 A
Discontinued product
Related Products
The highly flexible and integrated PMIC configurable devices ...
Description:
The highly flexible and integrated PMIC configurable devices from Texas Instruments allow you to scale your power solutions to handle the sequencing, voltage and current requirements of processors, Microcontrollers, FPGAs and system-level peripherals. The Power Management Integrated Circuits (PMIC) are ...
The CC110L Value Line wireless transceiver is a ...
Description:
The CC110L Value Line wireless transceiver is a low-cost, low-power device able to operate in the 315/433/868/915MHz ISM/SRD frequency bands. RF Frequency Ranges: 300 to 348MHz, 387 to 464MHz and 779 to 928MHzRF Output Power: up to +12d. BmReceiver Sensitivity: ...
The CC2500 is a low-cost 2.4 GHz transceiver ...
Description:
The CC2500 is a low-cost 2.4 GHz transceiver designed for very low-power wireless applications. RF Frequency range: 2400 to 2483.5MHz ISM/SRD BandRF Output Power: up to +1d. BmReceiver Sensitivity: -104d. Bm @ 2.4kbps with 1% PERSuitable for frequency hopping and ...
The Texas Instruments CC1200 device is a Sub-1GHz ...
Description:
The Texas Instruments CC1200 device is a Sub-1GHz radio transceiver designed for high performance with low power consumption. The CC1200 is optimized for IEEE 802.15.4g protocol Smart Grid/Meter applications. RF Frequency bands: 169, 433, 868, 915, 920MHz ISM/SRD bandsRF Output ...