Texas Instruments LM3410XSDSEPEV/NOPB, SEPIC LED Driver Evaluation Board

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

LM3410XSD SEPIC High Brightness LED Evaluation Board

The demonstration board converts 2.7 to 5.5V input, and illuminates a 285mA High Brightness/OLED using the LM3410X 1.6MHz LED Driver Switching Converter with Internal Compensation. 6-Pin LLP semiconductor IC package.

LED Driver Evaluation Boards, Texas Instruments

Specifications
Attribute Value
LED Technology LED Driver
Kit Classification Evaluation Board
Kit Name SEPIC
Discontinued product
Related Products
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage. Integrated shielded inductor. Precision enable, soft-start, and tracking for sequencing. Best-in-class thermal performance. Pin-to-pin compatible modules for different load currents. Easy-to-use packaging. ...
The MCP1630 Boost Mode LED Driver Demo Board ...
Description:
The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications. The demo board provides a 350mA or 700mA constant current source with jumper selection. The operating supply is 9Vdc to 16Vdc ...
The EVALLED-ICL8002G-B1 is an evaluation board for dimmable ...
Description:
The EVALLED-ICL8002G-B1 is an evaluation board for dimmable 13 W LED bulb in isolated flyback topology. The demo board improvement in compatibility with TRIAC-based phase cut dimmers has been accomplished by adding damping and bleeding circuit blocks. The Power Factor ...
The EVALLED-ICL8002G-B2 is an evaluation board for dimmable ...
Description:
The EVALLED-ICL8002G-B2 is an evaluation board for dimmable 12 W LED bulb in non-isolated buck topology. The demo board high compatibility with a wide range of dimmers has been accomplished by adding damping and bleeding circuit blocks. The output current ...