- RS Stock No.:
- 823-9928
- Mfr. Part No.:
- SS7502
- Brand:
- Solar Centre
4 In stock for same day dispatch
Added
Price Each
Kr. 591,03
(exc. VAT)
Kr. 738,79
(inc. VAT)
Units | Per unit |
1 + | Kr. 591,03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 823-9928
- Mfr. Part No.:
- SS7502
- Brand:
- Solar Centre
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Solar Centre Thea Solar Garden Spotlight
The Solar Centre THEA Solar garden light has a powerful 1.4W solar panel which charges the high capacity batteries during the day. At night the THEA solar garden spot light illuminates automatically until dawn, when it starts charging again for the night ahead. This solar garden spot light is easy to install, it can be spiked into the ground or attached to a fence, deck or wall.
Wall, decking and spike fixings included
Adjustable solar panel angle
Simple to install, no assembly required
4 x Super Bright White LED's
Toughened Plastic Construction
On/Off Switch
Works on renewable solar energy
Works in UK winter conditions
Up to 12 hours run time
Lights a distance of up to 15m
Adjustable solar panel angle
Simple to install, no assembly required
4 x Super Bright White LED's
Toughened Plastic Construction
On/Off Switch
Works on renewable solar energy
Works in UK winter conditions
Up to 12 hours run time
Lights a distance of up to 15m
Note
Please note that the solar panel must be kept free from light obstructions such as buildings, trees, fences, bushes etc. for best performance.
Garden Lighting
Specifications
Attribute | Value |
---|---|
Wattage | 1.4 W |
IP Rating | IP44 |
Number of LEDs | 4 |
Dimensions | 600 x 125 x 160 mm |
Height | 600mm |
Width | 125 mm |
Depth | 160 mm |
Solar Panel | Yes |
Series | Thea |
Better World Claim | Renewable energy solution |
Lamp Type | LED |
Better World Product | Yes |
Floodlight Type | Outdoor |
- RS Stock No.:
- 823-9928
- Mfr. Part No.:
- SS7502
- Brand:
- Solar Centre