- RS Stock No.:
- 238-7753
- Mfr. Part No.:
- 209-532-21-38
- Brand:
- Marl
18 In stock for same day dispatch
Added
Price Each
Kr. 70,95
(exc. VAT)
Kr. 88,69
(inc. VAT)
Units | Per unit |
1 + | Kr. 70,95 |
- RS Stock No.:
- 238-7753
- Mfr. Part No.:
- 209-532-21-38
- Brand:
- Marl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T5.5 Telephone Slide Base Ultra-Bright LEDs, 208 Series
Anode identified by + sign on base
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LEDs cannot be used with a dropper resistor on 230Vac
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Lamp Type | LED |
Intensity | 23000mcd |
Lamp Base | Slide Base |
Chip Type | Single Chip |
Diameter | 4.9mm |
Length | 28.8mm |
Viewing Angle | 120 ° |
Peak Wavelength | 527nm |
Current Rating | 20mA |
Life Hours | 100000h |
- RS Stock No.:
- 238-7753
- Mfr. Part No.:
- 209-532-21-38
- Brand:
- Marl