- RS Stock No.:
- 238-8194
- Mfr. Part No.:
- 215-532-23-38
- Brand:
- Marl
- RS Stock No.:
- 238-8194
- Mfr. Part No.:
- 215-532-23-38
- Brand:
- Marl
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T3 BA9s MBC Ultra-Bright LEDs
Integral resistor allows direct connection to either 12, 24, 28, 60 or 110Vdc supplies
Note
These LEDs should only be used with suitably rated lampholders. Live parts should be inaccessible when in use. 110Vac LEDs cannot be used with a dropper resistor on 230Vac
MARL, Single Chip LEDs
A series of ultra-bright, sunlight-readable, water-clear LEDs suitable for a variety of applications. Specially manufactured lens provides a very wide viewing angle and high intensity output. Intensities are stated at the following viewing angles for the LEDs: Red 30°, Green 15°, Yellow 16°, Blue 15°, White 45°.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24 → 28V dc |
Light Output Colour | Green |
Lamp Type | LED |
Intensity | 23000mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 4.9mm |
Length | 26mm |
Viewing Angle | 120 ° |
Peak Wavelength | 527nm |
Current Rating | 20mA |
Life Hours | 100000h |