ILS ILK-PHOSPHOR-LIN0300-4000-01. LED Light Kit, Linear Remote Phosphor Dev Kit

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

ILS LED Strip Remote Phosphor Development Kit

This family of remote phosphor development kits from Intelligent LED Solutions (ILS), contain all the necessary components to get a lighting design up and running.
Remote phosphor lenses work alongside blue light engines to create a white light output. There are a variety of kits within this family to suit every application. The blue LED strips come with either 16 or 32 LEDs from the DURIS P5 series by OSRAM Opto Semiconductors.

The Linear Remote Phosphor development kits contain:
1 x deep blue LED strip (OSRAM DURIS P5)
1 x ChromaLit linear remote phosphor lens by Intematix
1 x linear heat sink
1 x white end cap
1 x white end cap with cable gland
thermal interface material (TIM) bonded to PBC
1 x constant current LED driver

Intelligent LED Solutions LED Lighting Kits

Specifications
Attribute Value
LED Kit Contains Constant Current LED Driver, End Caps, Heat Sink, LED Array, Remote Phosphor Lens, Screws, Thermal Interface Material
LED Colours White
Number of LEDs 32
Series Linear Remote Phosphor Dev Kit
Discontinued product
Related Products
This range of kits from PowerLED includes everything ...
Description:
This range of kits from PowerLED includes everything you need for your digital RGBD LED strip. The digital RGBD flexible LED strips are available in IP20 and IP65 options and is 5 m long. They feature an exciting colour chasing ...
A kit version of the ILS OSLONeye LED ...
Description:
A kit version of the ILS OSLONeye LED mini-spotlight which enables users to add any colour OSLON single star LED together with a suitable LEDiL Tina lens. The kit include all metalwork parts, TIM and integrated heatsinking. The threaded stud ...
Description:
The LEDiL Selector Kit from ILS has been designed and developed to allow easy exploration of the OSRAM OSLON LED lens range. The 4 separate LEDiL kits offer users the full range of OSLON LEDs, each kit representing a member ...
The LEDiL Selector board from ILS is the ...
Description:
The LEDiL Selector board from ILS is the latest light engine designed to explore which secondary optic works best with OSRAM OSCONIQ P7070® LEDs. The LEDiL Selector has been designed to work with most single source optics from LEDiL and ...