LEDiL C13140_STRADA-T-6X1-DWC, Strada-Module Series LED Lens, Asymmetric Rectangular Beam

  • RS Stock No. 170-9701
  • Mfr. Part No. C13140_STRADA-T-6X1-DWC
  • Brand Ledil
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

LEDiL STRADA-Module 6x1 Series LED Lenses

STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA 6x1 modules feature 6 lenses within a single linear array. They have an asymmetric tilted beam which directs the light onto the road, minimising any stray light. This is ideal for the luminaire designs that require an IESNA Type III Medium (semi-cutoff) distribution and for street lighting applications requiring up to and beyond 1:6 pole height/pole distance ratio (ME4A 1:5 ratio).
Suitable applications include wide area road lighting and street lighting.
Made using an optical grade PMMA, the STRADA 6x1 lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
STRADA 6x1 lens modules have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

LEDiL Street Lighting LED Lenses

The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Specifications
Attribute Value
Series Strada-Module
Emission Pattern Rectangular
Viewing Angle Asymmetric
Affixing Method Glue, Pin, Screw
For Use With OSRAM OSLON Square
Dimensions 119.8 x 25.2 x 5.6mm
Clear or Diffused Clear
Height 5.6mm
Length 119.8mm
Width 25.2mm
Discontinued product
Related Products
This range of 20 mm LED lenses from ...
Description:
This range of 20 mm LED lenses from Carclo Optics are the most popular within their range. These TIR optics offer a wide range of beam options to suit a variety of applications. Available in a round or bubble shaped ...
The LEILA series from LEDil, are a family ...
Description:
The LEILA series from LEDil, are a family of round LED lens assemblies with a black or white PC holder. This range is designed for use with a single LED and come in a wide variety of options including clear ...
The CUTE series from LEDiL, are a family ...
Description:
The CUTE series from LEDiL, are a family of round LED lenses with a diameter of 35 mm. These multi-lens arrays are designed for use with 3 or 4 LEDs (the last number within the part no. denotes the number ...
The BILLIE series from LEDiL are a family ...
Description:
The BILLIE series from LEDiL are a family of single LED lenses designed for illuminating billboards. They are a rectangular wall washing optic with an asymmetric tilted beam, offering great uniformity over the illuminated area. BILLIE lenses are also ideal ...