VCC STD790BLK, STD LED Mount for PCB Mount LED

  • RS Stock No. 890-5603
  • Mfr. Part No. STD790BLK
  • Brand VCC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Bi /Tri Lead LED Standoff Assembly

A range of Bi /Tri lead stand-off assemblies from VCC. These black thermoplastic standoff's keeps the LED in a vertical position eliminating tilting. The barrier separate the lead to prevent shorting while retention tabs hold the leads in position. Available in various lengths.

Standards

UL 94 V-0

LED Mounting Hardware - VCC

Specifications
Attribute Value
Hardware Type Standoff
For Use With PCB Mount LED
Series STD
Discontinued product
Related Products
The package of the VLMS31.. is the PLCC-2. ...
Description:
The package of the VLMS31.. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package is filled up with clear epoxy. SMD LED with exceptional brightness. Luminous intensity categorized. ...
These new devices have been designed to meet ...
Description:
These new devices have been designed to meet the increasing demand for Alln. GaP based low current SMD LEDs. The package of the VLM.30.. is the PLCC-2 package. It consists of a lead frame which is embedded in a white ...
These devices have been designed to meet the ...
Description:
These devices have been designed to meet the increasing demand for surface mounting technology. The package of the VLM.310. is the PLCC-2. It consists of a lead frame which is embedded in a white thermoplast. The reflector inside this package ...
These new devices have been designed to meet ...
Description:
These new devices have been designed to meet the increasing demand for Alln. GaP based low current SMD LEDs. The package of the VLM.30.. is the PLCC-2 package. It consists of a lead frame which is embedded in a white ...