Intelligent LED Solutions Blue LED Strip

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

DURIS P5 LED Strips

This family of LED strips from Intelligent LED Solutions (ILS) feature the DURIS P5 deep blue LEDs from OSRAM Opto Semiconductors. The DURIS P5 low/mid power LEDs are ideal for use in linear luminaires due to a uniform light distribution from a compact package.
Designed to work with linear remote phosphor lenses, the DURIS P5 LED strips offer a homogeneous light output without any spotting. The combination of a blue light engine and remote phosphor lens creates a white light.
Suitable applications for the DURIS P5 LED strips include; general lighting, decorative lighting, task lighting, shelf lighting and retail/entertainment lighting.

Features of the DURIS P5 LED strips:
16 or 32 LEDs per strip
Deep blue DURIS P5 LEDs
For use with remote phosphor lenses
200 mm wires
Up to 50,000 hours lifetime (to 70% brightness)

Intelligent LED Solutions LED Modules - Strips

Specifications
Attribute Value
LED Colours Blue
Strip Length 300mm
Flexible/Rigid Rigid
Discontinued product
Related Products
This family of flexible LED strips, from Intelligent ...
Description:
This family of flexible LED strips, from Intelligent LED Solutions (ILS), form part of their Power. Flex range. They feature white DURIS E5 LEDs from OSRAM Opto Semiconductors, spaced 7.5 mm apart. This densely packed LED strip provides a high ...
RS Pro flexible LED strips come in a ...
Description:
RS Pro flexible LED strips come in a variety of sizes and are suitable to cut at 10cm increments. Their small 10 x 3mm profile allow for a professional lighting solution that can be on show or easily hidden and ...
Wet or damp areas. General illumination. HospitalityDisplay cabinet ...
Description:
Wet or damp areas. General illumination. HospitalityDisplay cabinet lighting. SignageArchitecture lighting. Wall integration. Suitable for outdoor use. Energy saving low-power flexible LED strip. Pre-wired LED strip, simple and quick plug-and-play installation. Good light output due to homogeneous LED distance and ...
The RS PRO 5VDC LED single colour tape ...
Description:
The RS PRO 5VDC LED single colour tape uses long-life super bring LEDs and features very low power consumption of just 4.8watts per metre for the 60 LEDs per metre. Our range of LED strip lighting is supplied on a ...