GE 14.5 W 1650 lm T8 LED Tube Light, Cool White 4000K 840, G13 Cap, 240 V

  • RS Stock No. 123-7345
  • Mfr. Part No. 93013232
  • Brand GE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

GE Lighting T8 VG Glass LED Tube

GE Lighting has introduced this new T8 LED glass tube range that offers safe, reliable and affordable energy savings against traditional fluorescent T8 lamps. They can be quickly installed as a replacement into luminaires with a simple rewire. Energy savings can be achieved instantly with higher efficiency (110-114 lumens per watts) and long lifetime rating (40000 hours). The light emitted is of high uniformity, creating an elegant atmosphere for retail and commercial environments.

Features and Benefits

Instant energy savings (Up to 60% against traditional fluorescent T8 lamps)
Wide 200° angle of beam
High uniformed light
Easily installed
Environment friendly – no UV, no Mercury

Specifications
Attribute Value
Length Imperial 4ft
Length Metric 1200mm
Wattage 14.5 W
Lamp Size T8
Lamp Base G13
Colour Rendering 80
Colour Reference 840
Colour Temperature 4000K
Colour Tone Cool White
Voltage Rating 240 V
Luminosity 1650 lm
Life Hours 40000h
EU Energy Efficiency Rating A+
Discontinued product
Related Products
200 MHz/330 DMIPS, MIPS32 micro. Aptiv core. Dual ...
Description:
200 MHz/330 DMIPS, MIPS32 micro. Aptiv core. Dual Panel Flash for live update support12-bit, 18 MSPS, 45-channel ADC module. Memory Management Unit for optimum embedded OS executionmicroMIPS mode for up to 35% code compressionCAN, UART, I2C, PMP, EBI, SQI & ...
Compatible with many common electronic control gears (see ...
Description:
Compatible with many common electronic control gears (see also compatibility list)Lifetime: up to 60,000 h. Mercury-free and RoHS compliant. Type of protection: IP20Very high colour consistency: ≤ 4 SDCMQuick, simple and safe replacement without rewiring. Also suitable for operation at ...
Compatible with many common electronic control gears (see ...
Description:
Compatible with many common electronic control gears (see also compatibility list)Lifetime: up to 60,000 h. Mercury-free and RoHS compliant. Type of protection: IP20Very high colour consistency: ≤ 4 SDCMQuick, simple and safe replacement without rewiring. Also suitable for operation at ...
Compatible with many common electronic control gears (see ...
Description:
Compatible with many common electronic control gears (see also compatibility list)Lifetime: up to 60,000 h. Mercury-free and RoHS compliant. Type of protection: IP20Very high colour consistency: ≤ 4 SDCMQuick, simple and safe replacement without rewiring. Also suitable for operation at ...