- RS Stock No.:
- 914-8693
- Mfr. Part No.:
- LE CWUW S2W
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 914-8693
- Mfr. Part No.:
- LE CWUW S2W
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSTAR Stage Series LEDs
The OSRAM OSTAR SMT LED, from OSRAM Opto Semiconductors, combines outstanding power efficiency with RGB colour mixing in a compact surface mount package. Applications include; projection (embedded or companion projectors for mobile devices), mood lighting and architectural lighting.
High luminance and luminous flux due to pure surface emission and low Rth
Glass window protection with anti-reflection coating (ARC) on the output window
Multi-chip technology
Viewing angle 120 ° (Lambertian Emitter)
Light emitting surface: 2 x 2 mm2
4.83 x 5.9 x 1.23mm maximum package size
Chip distance of < 100 μm
Internal ESD protection up to 2 KV
Glass window protection with anti-reflection coating (ARC) on the output window
Multi-chip technology
Viewing angle 120 ° (Lambertian Emitter)
Light emitting surface: 2 x 2 mm2
4.83 x 5.9 x 1.23mm maximum package size
Chip distance of < 100 μm
Internal ESD protection up to 2 KV
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 4 |
Forward Voltage | 3.45 V |
Viewing Angle | 120 ° |
Luminous Flux | 150 → 210 (White) lm, 280 → 390 (Ultra White) lm |
Lens Shape | Rectangle |
Forward Current | 100 → 900mA |
Lens Colour | Clear |
Dimensions | 5.9 x 4.83 x 1.23mm |
Series | OSTAR Stage |