Telemecanique Sensors 9038 Series Flange Mount Float Switch

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Telemecanique Sensors Float Switch

The Telemecanique float switch is a mechanical alternator type closed tank float switch used to detect the rising or falling liquid level. Its outer body is made from painted cold rolled steel material. Its operating temperature ranges between -22°F and 220°F. It has 4 NC double pole single throw (DPST) contact type.

Features and Benefits

• Fluids controlled -fresh and sea water, hydraulic oil, corrosive fluid
• Operating AC voltage 230V (1-phase) and 475V (3-phase)
• Operating DC voltage 230V
• Flange top mounting type

Applications

• Monitoring liquid levels

Certifications

• CSA certified
• UL approved

Specifications
Attribute Value
Device Type Mechanical Alternator
Mounting Type Flange Mount
Body Material Painted Cold-Rolled Steel
Minimum Operating Temperature -22°F
Maximum Operating Temperature +220°F
Maximum AC Voltage 230 (Single Phase) V, 475 (3 Phase) V
Maximum DC Voltage 230V
Series 9038
Discontinued product
Related Products
SSV66-SM16 series of side mount level dual switches ...
Description:
SSV66-SM16 series of side mount level dual switches from Cynergy 3. These mounts have a side entry and are mounted inside of your tank, suitable access is required. The dual switch provides the user with high/low indication and can be ...
Limit switch contacts for use with George Fischer's ...
Description:
Limit switch contacts for use with George Fischer's variable area flowmeters with a magnetic float. Suitable for use with VAFM type 335, 350 series and the short versions. Connection: Standard plug DIN 40050Contact fitted: Reed contact. Mode of protection: IP ...
Conveniently supplied in bags of 10 of each ...
Description:
Conveniently supplied in bags of 10 of each seal type, these original Cynergy3 brand float switch seals and washers can be used to replace lost or damaged seals and washers. Packs of 10 replacement seals. Use to replace missing or ...
Conveniently supplied in bags of 10 of each ...
Description:
Conveniently supplied in bags of 10 of each seal type, these original Cynergy3 brand float switch seals and washers can be used to replace lost or damaged seals and washers. Packs of 10 replacement seals. Use to replace missing or ...