- RS Stock No.:
- 857-7438
- Mfr. Part No.:
- VTI2
- Brand:
- Carlo Gavazzi
Discontinued product
- RS Stock No.:
- 857-7438
- Mfr. Part No.:
- VTI2
- Brand:
- Carlo Gavazzi
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Carlo Gavazzi VT/VTI Series
Carlo Gavazzi VT/VTI series level sensor for measuring the level of conductive liquids, i.e. max./min. control of charging for discharging. The function is determined by the amplifier relay used. The sensors are delivered with standard length electrodes - these are cut off to suit the application. The teflon housing makes the sensor excellent for use in rough environments.
Excellent resistance to chemicals
Teflon housing
1 to 4 electrodes
Cable connection
1 1/2 pipe thread
Teflon housing
1 to 4 electrodes
Cable connection
1 1/2 pipe thread
Conductive Level Probes
Specifications
Attribute | Value |
---|---|
Device Type | Conductive |
Mounting Type | Cable |
Body Material | PTFE |
Cable Length | 1m |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +145°C |
Maximum Pressure | 4bar |