Rosemount Rosemount 2120 Series, Fork Level Switch Vibrating Level Switch Direct Load Output
Discontinued product
- RS Stock No.:
- 892-9353
- Mfr. Part No.:
- 2120D0AT1NAA0000
- Brand:
- Rosemount
- COO (Country of Origin):
- GB
Rosemount 2120 Vibrating Level Switch
Attribute | Value |
Device Type | Fork Level Switch |
Mounting Type | Side or Top Mount |
Switch Output | Direct Load |
Body Material | Glass Filled Nylon |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +150°C |
Maximum Pressure | 100bar |
Gasket Material | Non Asbestos Carbon Fibre |
Series | Rosemount 2120 |