MPN

Focus II Light Curtain Sender, 64 Beams, 30mm Resolution


Discontinued product
RS Stock No.:
861-9930
Mfr. Part No.:
2TLA822202R3100
Brand:
ABB

RoHS Status: Not Applicable

COO (Country of Origin):
US

ABB Focus II Series Light Curtains




AttributeValue
SeriesFocus II
Beam Resolution30mm
Component TypeSender
Safety Type4
SIL IEC 615083
PL EN ISO 13849-1e
Number of Beams64
Protective Height1200mm
Minimum Scanning Distance0.2mm
Maximum Scanning Distance7mm
Maximum Response Time131 (On) ms, 29 (Off) ms
Supply Voltage24 V dc
Height48mm
FeaturesExternal Device Monitoring, Flexible Assembly, LED Indication, Muting, Single/Double Break Function, Time Reset
Length1.262m
Dimensions1262 x 37 x 48 mm
Terminal TypeM12 Connector
ApplicationHand
Width37mm