- RS Stock No.:
- 190-4085
- Mfr. Part No.:
- Z7.410.8150.0
- Brand:
- Wieland
Available to back order for despatch 24.06.2024
Added
Price Each (In a Box of 200)
Kr. 15,063
(exc. VAT)
Kr. 18,829
(inc. VAT)
Units | Per unit | Per Box* |
200 + | Kr. 15,063 | Kr. 3 012,60 |
*price indicative |
- RS Stock No.:
- 190-4085
- Mfr. Part No.:
- Z7.410.8150.0
- Brand:
- Wieland
Technical Reference
Legislation and Compliance
Product Details
Accessories
Accessories for the GST18 connector system
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Includes 1 to 3 way and 1 to 5 way distribution blocks
Also available a 1 input to 2 output T connector block
An interlock when fitted holds coupled connectors together
Standards
DIN VDE 0628, EN/IEC 61535 (in draft).
GST18 Compact Connectors
The GST18 is a pluggable device connector for use in lighting and other factory-assembled equipment. Mechanical and color coding provides for a safe and easy separation of different applications, virtually eliminating mis-mating errors. An IP20 touch-safe design, a leading earth contact and an optional locking device all contribute to ensure the safest possible connections.
Specifications
Attribute | Value |
---|---|
Accessory Type | Hood |
For Use With | GST 18 Connector |