MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Tridonic 14 W Electronic Fluorescent Lighting Ballast, 220 → 240 V

RS Stock No.:
781-2967
Mfr. Part No.:
22185211
Brand:
Tridonic
Tridonic

Image representative of range

View all Lighting Ballasts
147 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each

kr 363,14

(exc. VAT)

kr 453,92

(inc. VAT)

UnitsPer unit
1 +kr 363,14
RS Stock No.:
781-2967
Mfr. Part No.:
22185211
Brand:
Tridonic
COO (Country of Origin):
AT

Legislation and Compliance

COO (Country of Origin):
AT

Product Details

Tridonic PC T5 PRO Electronic Fixed Output Fluorescent Ballasts




Specifications

AttributeValue
Wattage14 W
Ballast TypeElectronic
Supported Lamp ShapeT5
Supported Lamp TypeFluorescent
Voltage Rating220 → 240 V
DimmableNo
High FrequencyYes
Length360 mm
Width30 mm
Height21mm
Minimum Operating Temperature-25°C
Maximum Operating Temperature+60°C
EU Energy Efficiency RatingA2
147 In stock for delivery within 1 working days
Add to Basket
Units

Added

Price Each

kr 363,14

(exc. VAT)

kr 453,92

(inc. VAT)

UnitsPer unit
1 +kr 363,14