- RS Stock No.:
- 216-1816
- Mfr. Part No.:
- FLS-C80-501-000
- Brand:
- Amphenol ICC
Available to back order for despatch 23.07.2024
Added
Price Each (In a Tray of 80)
Kr. 35,146
(exc. VAT)
Kr. 43,932
(inc. VAT)
Units | Per unit | Per Tray* |
80 + | Kr. 35,146 | Kr. 2 811,68 |
*price indicative |
- RS Stock No.:
- 216-1816
- Mfr. Part No.:
- FLS-C80-501-000
- Brand:
- Amphenol ICC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol e FLS Series products are compliant with Zhaga Book 18. The FLS Receptacle is designed with 4 contacts for Power, DALI and Digital I/O, and mounts on a Luminaire. The mating FLS Base /Extension Module and Dome together form the housing for a Photocell/Sensor Module assembly. The receptacle is compatible with and mates to all Photocells built with an Amphenol Book 18 Base/Extension Module which is available in both 40mm and 80mm diameters, as well as any certified Zhaga Book 18 extension module.
Receptacle / Base: PBT, UL94V-0, black
Mounting Nut: High temperature thermoplastic
Dome: Polycarbonate
Contacts: Phosphor bronze, 2.54μm (100μin) min. Tin over 1.27μm (50μin) min. nickel
Mounting Gasket, O-Ring: Silicone rubber
Wire Per UL758, 16-20AWG (
Mounting Nut: High temperature thermoplastic
Dome: Polycarbonate
Contacts: Phosphor bronze, 2.54μm (100μin) min. Tin over 1.27μm (50μin) min. nickel
Mounting Gasket, O-Ring: Silicone rubber
Wire Per UL758, 16-20AWG (
Specifications
Attribute | Value |
---|---|
Accessory Type | Dome Cover |
For Use With | Zhaga Specification Book 18 |
Series | FLS |
- RS Stock No.:
- 216-1816
- Mfr. Part No.:
- FLS-C80-501-000
- Brand:
- Amphenol ICC