- RS Stock No.:
- 190-4060
- Mfr. Part No.:
- 91.942.9053.0
- Brand:
- Wieland
Discontinued product
- RS Stock No.:
- 190-4060
- Mfr. Part No.:
- 91.942.9053.0
- Brand:
- Wieland
Legislation and Compliance
Product Details
Panel Mount Plugs and Sockets
Available in 2, 3, 4 & 5 pole versions
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device
Screw connection
Snap into a cut out in a panel wall (Material thickness 0.5 – 1.5mm)
Integrated locking device
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
GST15i Mini Compact Connector System
A pluggable electrical installation system designed for confined spaces. Ideal for general electrical wiring distribution and lighting applications. 2, 3, 4 or 5 pole schemes can be implemented using just a small number of components. The system complements the existing, industry standard, ST and GST connector systems but is physically smaller whilst maintaining the 250V 16A rating.
Rated Voltage 250-400V ac
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Rated Current 16A
Instalation material Thermoplastic (halogen free)
Contact material Brass (plated)
Operation temperature 100°C
Connection cycles 50 to 100 (at 16A resistive load)
IP20
Approvals
Din VDE 0606 Din VDE 0627 (5 pole)
Specifications
Attribute | Value |
---|---|
Pole Format | 4 |
Series | Gesis |
Gender | Male |
Plug/Socket | Plug |
Colour | White |
Type | Connector |
Mounting Type | Panel Mount |
Current Rating | 16A |
Voltage Rating | 250 V |
IP Rating | IP20 |
Wire Size | 0.5 → 1.5 mm² |
Strain Relief | Yes |
Contact Material | Brass |
Termination Method | Screw Down |
Contact Plating | Silver |