- RS Stock No.:
- 691-7235
- Mfr. Part No.:
- GSXC46A1E
- Brand:
- Honeywell
Discontinued product
- RS Stock No.:
- 691-7235
- Mfr. Part No.:
- GSXC46A1E
- Brand:
- Honeywell
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
GSX Explosion Proof Limit Switches
The GSX Series Explosion-Proof Safety Switches combine explosion-proof housing and engineering expertise. The positive break feature is designed to provide a safe failure mode, ensuring the machine will not start, and therefore supporting a safer work environment. The GSX Series switch platform allows for over 10,000 actuator and switch combinations.
Snap-action contacts with positive break
Positive action push plunger breaks current upon opening of door
Explosion-proof housing for hazardous locations
NEMA 1, 3, 4, 12, 13 and IP67 sealing
cULus, ATEX, IEC Ex
Simple installation
Positive break feature
Extensive switching options and actuator styles
Positive action push plunger breaks current upon opening of door
Explosion-proof housing for hazardous locations
NEMA 1, 3, 4, 12, 13 and IP67 sealing
cULus, ATEX, IEC Ex
Simple installation
Positive break feature
Extensive switching options and actuator styles
Approvals
cULus, ATEX, IEC Ex
Specifications
Attribute | Value |
---|---|
IP Rating | IP67 |
Maximum Current | 10A |
Housing Material | Die Cast Zinc |
Series | GSX |
Action Type | Slow Action |
Length | 187.6mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Depth | 72mm |
Width | 44.5mm |
Mechanical Life | 1000000Cycles |