IP65 Snap Action Limit Switch Roller Plunger Metal, NC/NO, 400V

  • RS Stock No. 822-0750
  • Mfr. Part No. LS45M41B11
  • Brand ABB
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

ABB Limit Switch

A professional range of ABB Limit Switches. These limit switches which are made of aluminum alloy, have a degree of protection of IP65, IP66 & IP67 and UL Type 4X.

ABB

Specifications
Attribute Value
Actuator Type Roller Plunger
Normal State Configuration NO/NC
IP Rating IP65
Maximum Current 2.8 A @ 24 V dc, 10 A @ 24 V ac
Housing Material Metal
Maximum AC Voltage 400V
Maximum DC Voltage 250V
Connection Type 1/2 in NPT
Contact Type Snap Action
Terminal Type Screw
Length 40mm
Width 133mm
Mechanical Life Minimum 30000000 Operations
Mounting Orientation Front
Maximum Operating Temperature +70°C
Depth 43mm
Minimum Operating Temperature -25°C
Dimensions 40 x 133 x 43 mm
Discontinued product
Related Products
Complete limit switch assemblies can be constructed using ...
Description:
Complete limit switch assemblies can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators. Rated 240V 3A at AC15 10A Ith. Snap action NC contacts with positive opening operation-25 to +70°C operating temperature. Comes with a ...
Easy to use electromechanical limit switches offer special ...
Description:
Easy to use electromechanical limit switches offer special qualities and purpose built detection devices with characteristics such as, presence/absence, positioning and travel limit, objects passing and counting. These limit switches are made from reinforced UL-VO thermoplastic fibre-glass offering double ...
Enclosed limit switch with large breaking capacity. Die ...
Description:
Enclosed limit switch with large breaking capacity. Die cast alloy construction with high mechanical integrity. Ideal for use where dust or particle build up is an issue. Contact configuration: SPDTSwitching capacity 15A, 125Vac inductive load. Connection method: screw terminals. Mechanical ...
High Utility Enclosed Switch. Enclosed Switches with Built-in ...
Description:
High Utility Enclosed Switch. Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum. Panel mount versions have the same operating position as Z Basic Switch. Suitable for applications demanding higher mechanical strength, dustproof ...