Maxim Integrated MAX242CPN+ Line Transceiver, 18-Pin PDIP
- RS Stock No.:
- 146-1124
- Mfr. Part No.:
- MAX242CPN+
- Brand:
- Maxim Integrated
View all Line Interface ICs
Available to back order for despatch when stock is available
Price Each (In a Tube of 20)
kr 54,406
(exc. VAT)
kr 68,008
(inc. VAT)
Units | Per unit | Per Tube* |
20 - 20 | kr 54,406 | kr 1 088,12 |
40 - 240 | kr 52,987 | kr 1 059,74 |
260 + | kr 51,688 | kr 1 033,76 |
*price indicative |
- RS Stock No.:
- 146-1124
- Mfr. Part No.:
- MAX242CPN+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
Note
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Single Ended |
Number of Transmitters | 2 |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 18 |
Dimensions | 23.24 x 7.87 x 4.45mm |