Maxim Integrated MAX3485ECSA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 190-1137P
- Mfr. Part No.:
- MAX3485ECSA+
- Brand:
- Maxim Integrated
View all Line Interface ICs
150 In stock for delivery within 1 working days
Price Each (Supplied in a Tube)
kr 61,728
(exc. VAT)
kr 77,16
(inc. VAT)
Units | Per unit |
10 - 20 | kr 61,728 |
25 - 95 | kr 58,402 |
100 + | kr 52,704 |
Packaging Options:
- RS Stock No.:
- 190-1137P
- Mfr. Part No.:
- MAX3485ECSA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Number of Transmitters | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |