Recently searched

    Maxim Integrated MAX3535ECWI+ Line Transceiver, 28-Pin SOIC

    RS Stock No.:
    190-1203
    Mfr. Part No.:
    MAX3535ECWI+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Line Interface ICs
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    kr 212,43

    (exc. VAT)

    kr 265,54

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 212,43
    10 +kr 206,99
    Packaging Options:
    RS Stock No.:
    190-1203
    Mfr. Part No.:
    MAX3535ECWI+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    TW

    Legislation and Compliance

    COO (Country of Origin):
    TW

    Product Details

    RS-485 Single Transmitters/Receivers, 3.3V to 5V, Maxim Integrated


    Note

    Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.


    RS-485 Line Drivers and Receivers


    Specifications

    AttributeValue
    IC TypeLine Transceiver
    Input TypeDifferential
    Mounting TypeSurface Mount
    Number of Transmitters1
    Package TypeSOIC
    Pin Count28
    Dimensions18.1 x 7.6 x 2.35mm
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each

    kr 212,43

    (exc. VAT)

    kr 265,54

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 212,43
    10 +kr 206,99
    Packaging Options: