Recently searched

    Maxim Integrated MAX3232EETE+ Line Transceiver, 16-Pin TQFN

    RS Stock No.:
    190-6226
    Mfr. Part No.:
    MAX3232EETE+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Line Interface ICs
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 60)

    kr 66,716

    (exc. VAT)

    kr 83,395

    (inc. VAT)

    UnitsPer unitPer Tube*
    60 - 60kr 66,716kr 4 002,96
    120 +kr 65,582kr 3 934,92
    *price indicative
    RS Stock No.:
    190-6226
    Mfr. Part No.:
    MAX3232EETE+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details

    The Maxim MAX3232E are 3V-powered EIA/TIA-232 and V.28/V.24 communications interfaces with automatic shutdown/wakeup features, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection. The temperature range of device is -40°C to +85°C.


    For low voltage or data cable applications
    For space constrained applications



    Specifications

    AttributeValue
    IC TypeLine Transceiver
    Input TypeSingle Ended
    Number of Transmitters2 (RS-232)
    Mounting TypeSurface Mount
    Package TypeTQFN
    Pin Count16
    Dimensions5 x 5 x 0.75mm
    Available to back order for despatch when stock is available
    Add to Basket
    Units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Tube of 60)

    kr 66,716

    (exc. VAT)

    kr 83,395

    (inc. VAT)

    UnitsPer unitPer Tube*
    60 - 60kr 66,716kr 4 002,96
    120 +kr 65,582kr 3 934,92
    *price indicative