Recently searched

    Maxim Integrated MAX3098EAESE+ Line Transceiver SOIC

    RS Stock No.:
    190-7228
    Mfr. Part No.:
    MAX3098EAESE+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Line Interface ICs
    130 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 248,63

    (exc. VAT)

    kr 310,79

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 248,63
    10 - 49kr 242,65
    50 +kr 242,43
    RS Stock No.:
    190-7228
    Mfr. Part No.:
    MAX3098EAESE+
    Brand:
    Maxim Integrated
    COO (Country of Origin):
    PH

    Technical Reference


    Legislation and Compliance

    COO (Country of Origin):
    PH

    Product Details

    Detects the Following Faults:
    Open-Circuit Condition
    Short-Circuit Condition
    Low Differential Voltage Signal
    Common-Mode Range Violation
    ESD Protection
    ±15kV—Human Body Model
    ±15kV Air-Gap Discharge Method
    ±8kV Contact Discharge Method
    Single +3V to +5.5V Operation
    -10V to +13.2V Extended Common-Mode Range
    Capacitor-Programmable Delay of Fault Indication Allows Error-Free Operation at Slow Data Rates
    Independent and Universal Fault Outputs
    32Mbps Data Rate
    16-Pin QSOP is 40% Smaller than Industry-Standard 26LS31/32 Solutions
    Applications/Uses
    Embedded Systems
    High-Speed, Triple Receiver with Extended Electrostatic Discharge (ESD)
    Receivers for Motor-Shaft Encoders
    Telecommunications
    Triple Receiver with Input Fault Indication



    Specifications

    AttributeValue
    IC TypeLine Transceiver
    Input TypeDifferential
    Mounting TypeSurface Mount
    Package TypeSOIC
    130 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each

    kr 248,63

    (exc. VAT)

    kr 310,79

    (inc. VAT)

    UnitsPer unit
    1 - 9kr 248,63
    10 - 49kr 242,65
    50 +kr 242,43