Recently searched

    Maxim Integrated MAX236EWG+ Line Transceiver, 24-Pin SOIC

    RS Stock No.:
    191-4825
    Mfr. Part No.:
    MAX236EWG+
    Brand:
    Maxim Integrated
    Maxim Integrated
    View all Line Interface ICs
    116 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 2)

    kr 150,025

    (exc. VAT)

    kr 187,531

    (inc. VAT)

    UnitsPer unitPer Pack*
    2 - 8kr 150,025kr 300,05
    10 - 24kr 135,565kr 271,13
    26 +kr 128,99kr 257,98
    *price indicative
    Packaging Options:
    RS Stock No.:
    191-4825
    Mfr. Part No.:
    MAX236EWG+
    Brand:
    Maxim Integrated

    Technical Reference


    Legislation and Compliance


    Product Details




    Specifications

    AttributeValue
    IC TypeLine Transceiver
    Input TypeSingle Ended
    Number of Transmitters4 (RS-232)
    Mounting TypeSurface Mount
    Package TypeSOIC
    Pin Count24
    Dimensions15.6 x 7.6 x 2.35mm
    116 In stock for delivery within 1 working days
    Add to Basket
    Units

    Added

    Price Each (In a Pack of 2)

    kr 150,025

    (exc. VAT)

    kr 187,531

    (inc. VAT)

    UnitsPer unitPer Pack*
    2 - 8kr 150,025kr 300,05
    10 - 24kr 135,565kr 271,13
    26 +kr 128,99kr 257,98
    *price indicative
    Packaging Options: