Maxim Integrated MAX481EESA+ Line Transceiver, 8-Pin SOIC
- RS Stock No.:
- 192-2854
- Mfr. Part No.:
- MAX481EESA+
- Brand:
- Maxim Integrated
View all Line Interface ICs
Available to back order for despatch when stock is available
Price Each (In a Pack of 2)
kr 83,275
(exc. VAT)
kr 104,094
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 83,275 | kr 166,55 |
10 - 18 | kr 79,96 | kr 159,92 |
20 - 48 | kr 76,59 | kr 153,18 |
50 - 98 | kr 73,275 | kr 146,55 |
100 + | kr 70,775 | kr 141,55 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 192-2854
- Mfr. Part No.:
- MAX481EESA+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Available to back order for despatch when stock is available
Price Each (In a Pack of 2)
kr 83,275
(exc. VAT)
kr 104,094
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 83,275 | kr 166,55 |
10 - 18 | kr 79,96 | kr 159,92 |
20 - 48 | kr 76,59 | kr 153,18 |
50 - 98 | kr 73,275 | kr 146,55 |
100 + | kr 70,775 | kr 141,55 |
*price indicative |
Packaging Options: