Maxim Integrated MAX3072EEPA+ Line Transceiver, 8-Pin DIP
- RS Stock No.:
- 192-3364
- Mfr. Part No.:
- MAX3072EEPA+
- Brand:
- Maxim Integrated
View all Line Interface ICs
Available to back order for despatch when stock is available
Price Each (In a Pack of 2)
kr 112,30
(exc. VAT)
kr 140,38
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | kr 112,30 | kr 224,60 |
10 - 24 | kr 101,54 | kr 203,08 |
26 - 98 | kr 96,92 | kr 193,84 |
100 + | kr 96,59 | kr 193,18 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 192-3364
- Mfr. Part No.:
- MAX3072EEPA+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
IC Type | Line Transceiver |
Input Type | Differential |
Mounting Type | Through Hole |
Number of Transmitters | 1 (RS-485/RS-422) |
Package Type | DIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |