Login / Register to access your benefits
Recently searched

    Maxim Integrated MAX3224EEAP+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28 2-TX 2-RX 2-TRX, 3.3 V, 5 V, 20-Pin

    Subtotal (1 tube of 1 unit)**

    Kr. 33,85

    (exc. VAT)

    Kr. 42,31

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available to back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +Kr. 33,85

    **price indicative

    Packaging Options:
    RS Stock No.:
    540-3482P
    Mfr. Part No.:
    MAX3224EEAP+
    Brand:
    Maxim Integrated
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Maxim Integrated

    Mounting Type

    Surface Mount

    Number of Transmitters

    2

    Package Type

    SSOP

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Pin Count

    20

    Dimensions

    7.33 x 5.38 x 1.78mm

    Height

    1.78mm

    Length

    7.33mm

    Width

    5.38mm