Analog Devices ADN4662BRZ Line Receiver, EIA/TIA-644, 3.3 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

LVDS Transceivers, Analog Devices

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Applications: Firewire, SATA, SCSI

Specifications
Attribute Value
Number of Receivers 1
Number of Receivers per Line 1
Data Rate 400Mbps
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 3.3 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Interface Standards EIA/TIA-644
Dimensions 5 x 4 x 1.5mm
Length 5mm
Width 4mm
Height 1.5mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
98 In stock for delivery within 1 working days
Price Each (In a Tube of 98)
kr 14,079
(exc. VAT)
kr 17,599
(inc. VAT)
Units
Per unit
Per Tube*
98 +
kr 14,079
kr 1 379,742
*price indicative
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
ESD Protection±15kV Air-Gap Discharge±8kV Contact Discharge±15kV Human Body ...
Description:
ESD Protection±15kV Air-Gap Discharge±8kV Contact Discharge±15kV Human Body Model Guaranteed Propagation-Delay Tolerance Between All ICs±8ns (MAX3093E)±10ns (MAX3094E) Single +3V Operation (MAX3094E)Single +5V Operation (MAX3093E)16-Pin TSSOP10Mbps Data Rate. Allow up to 128 Receivers on the Bus1nA Low-Power ...
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...