Maxim MAX1489ECPD+, Quad Line Receiver, EIA/TIA-232/ EIA/TIA-562/ RS-232/ V.28, 5 V, 14-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 4
Number of Receivers per Line 1
Data Rate 240kbps
Receiver Signal Type Single Ended
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 14
Interface Standards EIA/TIA-232/ EIA/TIA-562/ RS-232/ V.28
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Width 7.87mm
Minimum Operating Temperature 0 °C
Height 4.45mm
Maximum Operating Temperature +70 °C
25 In stock for delivery within 1 working days
Price Each (In a Tube of 25)
kr 16,877
(exc. VAT)
kr 21,096
(inc. VAT)
Units
Per unit
Per Tube*
25 +
kr 16,877
kr 421,925
*price indicative