Maxim MAX3095CSE+ Quad Line Receiver, RS-422, RS-485, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 4
Number of Receivers per Line 10 (RS422), 128 (RS485)
Data Rate 10Mbps
Receiver Signal Type Differential
Power Supply Type Single
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Interface Standards RS-422, RS-485
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Maximum Operating Temperature +70 °C
Height 1.5mm
Minimum Operating Temperature 0 °C
600 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 28,375
(exc. VAT)
kr 35,469
(inc. VAT)
Units
Per unit
Per Tube*
50 - 50
kr 28,375
kr 1 418,75
100 +
kr 27,481
kr 1 374,05
*price indicative