LOW-POWER QUAD RS-422/485 RECEIVER

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TH
Product Details

RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 4 (RS-422/RS-485)
Number of Receivers per Line 128 (RS-485)
Data Rate 10Mbit/s
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 3 V
Mounting Type Surface Mount
Package Type SO
Pin Count 16
Dimensions 10 x 4 x 1.5mm
Length 10mm
Width 4mm
Height 1.5mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
130 In stock for delivery within 1 working days
Price Each (In a Pack of 5)
kr 25,284
(exc. VAT)
kr 31,605
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
kr 25,284
kr 126,42
10 - 20
kr 22,612
kr 113,06
25 +
kr 21,854
kr 109,27
*price indicative
Packaging Options:
Related Products
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...