Linear Technology LTC485IN8#PBF Line Receiver, RS-422, RS-485, 5 V, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Number of Receivers per Line 32 (RS485)
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Interface Standards RS-422, RS-485
Dimensions 10.16 x 6.477 x 3.302mm
Length 10.16mm
Width 6.477mm
Maximum Operating Temperature +85 °C
Height 3.302mm
Minimum Operating Temperature -40 °C
100 In stock for delivery within 1 working days
Price Each (In a Tube of 50)
kr 25,579
(exc. VAT)
kr 31,974
(inc. VAT)
Units
Per unit
Per Tube*
50 - 200
kr 25,579
kr 1 278,95
250 - 450
kr 24,626
kr 1 231,30
500 +
kr 24,012
kr 1 200,60
*price indicative
Related Products
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
A range of High Speed RS-485 Line Drivers, ...
Description:
A range of High Speed RS-485 Line Drivers, Receivers and Transceivers from Texas Instruments with data rates of 10 Mbit/s or over.
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.