RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LT1785IS8#PBF, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC


100 In stock for delivery within 1 working days
Add to Basket

Price Each (In a Tube of 100)

kr 31,669

(exc. VAT)

kr 39,586

(inc. VAT)

Units

Added

RS Stock No.:
178-5394
Mfr. Part No.:
LT1785IS8#PBF
Brand:
Analog Devices
UnitsPer unitPer Tube*
100 - 200kr 31,669kr 3 166,90
300 +kr 30,878kr 3 087,80
*price indicative

RS-485 Line Drivers and Receivers, Linear Technology




AttributeValue
Number of Transmitters1
Package TypeSOIC
Mounting TypeSurface Mount
Pin Count8
Number of Receivers1
Typical Single Supply Voltage5 V
Data Rate250kbps
Number of Transceivers1
Interface StandardsRS-422, RS-485
Transmitter Signal TypeDifferential
Receiver Signal TypeDifferential
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Height1.5mm
Number of Receivers per Line128
Width4mm
Power Supply TypeSingle
Dimensions5 x 4 x 1.5mm
Length5mm
Number of Drivers per Line128