RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Maxim Integrated MAX3485AEASA+, Line Transceiver, 1993/ RS-485, EIA RS-422 1 (RS-485/RS-422)-TX 1 (RS-485/RS-422)-RX,


90 In stock for delivery within 1 working days
Add to Basket

Price Each (In a Pack of 5)

kr 30,18

(exc. VAT)

kr 37,72

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
192-3144
Mfr. Part No.:
MAX3485AEASA+
Brand:
Maxim Integrated
COO (Country of Origin):
TW
UnitsPer unitPer Pack*
5 - 20kr 30,18kr 150,90
25 - 45kr 25,548kr 127,74
50 +kr 24,592kr 122,96
*price indicative



Note

AttributeValue
Number of Transmitters1 (RS-485/RS-422)
Package TypeSOIC
Mounting TypeSurface Mount
Pin Count8
Number of Receivers1 (RS-485/RS-422)
Typical Single Supply Voltage3.3 V
Data Rate20Mbit/s
Interface Standards1993/ RS-485, EIA RS-422
Transmitter Signal TypeDifferential
Receiver Signal TypeDifferential
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+125 °C
Dimensions5 x 4 x 1.5mm
Number of Receivers per Line1 (RS-485/RS-422)
Height1.5mm
Width4mm
Power Supply TypeSingle
Number of Drivers per Line1 (RS-485/RS-422)
Length5mm