RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Maxim Integrated MAX485ECSA+T, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC


237 In stock for delivery within 1 working days
Add to Basket

Price Each

kr 26,22

(exc. VAT)

kr 32,78

(inc. VAT)

Units

Added

Packaging Options:
RS Stock No.:
761-3868
Mfr. Part No.:
MAX485ECSA+T
Brand:
Maxim Integrated
UnitsPer unit
1 - 9kr 26,22
10 - 24kr 21,24
25 - 49kr 20,74
50 +kr 20,24

RS-485 Single Transmitters/Receivers, 5V, MAX4xx Series, Maxim Integrated


Note

AttributeValue
Number of Transmitters1
Package TypeSOIC
Mounting TypeSurface Mount
Pin Count8
Number of Receivers1
Typical Single Supply Voltage5 V
Data Rate2.5Mbps
Number of Transceivers1
Interface StandardsRS-422, RS-485
Transmitter Signal TypeSingle Ended
Receiver Signal TypeDifferential
Minimum Operating Temperature0 °C
Maximum Operating Temperature+70 °C
Number of Drivers per Line32
Width4mm
Length5mm
Number of Receivers per Line32
Dimensions5 x 4 x 1.5mm
Height1.5mm
Power Supply TypeSingle