EXAR XR3084XID-F, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC
Discontinued product
- RS Stock No.:
- 821-2166
- Mfr. Part No.:
- XR3084XID-F
- Brand:
- EXAR
- COO (Country of Origin):
- MY
Exar XR3080-88X Series RS-485/RS-422 Transceivers
Attribute | Value |
Number of Transmitters | 1 |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Number of Receivers | 1 |
Typical Single Supply Voltage | 5 V |
Data Rate | 1Mbps |
Number of Transceivers | 1 |
Interface Standards | RS-422, RS-485 |
Transmitter Signal Type | Differential |
Receiver Signal Type | Differential |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Number of Drivers per Line | 256 |
Width | 3.9mm |
Height | 1.65mm |
Length | 4.9mm |
Number of Receivers per Line | 256 |
Power Supply Type | Single |
Dimensions | 4.9 x 3.9 x 1.65mm |