RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices ADM2582EBRWZ, Line Transceiver, ISO 8482:1987-E, RS-422, RS-485, RS-485-A-98, 3.3 V, 20-Pin SOIC W


518 In stock for delivery within 1 working days
Add to Basket

Price Each (In a Tube of 37)

kr 105,006

(exc. VAT)

kr 131,258

(inc. VAT)

Units

Added

RS Stock No.:
912-9431
Mfr. Part No.:
ADM2582EBRWZ
Brand:
Analog Devices
COO (Country of Origin):
TW
UnitsPer unitPer Tube*
37 - 37kr 105,006kr 3 885,222
74 - 111kr 102,044kr 3 775,628
148 +kr 99,436kr 3 679,132
*price indicative

RS-485 Line Drivers and Receivers, Analog Devices


RS-485 Line Drivers and Receivers

AttributeValue
Number of Transmitters1
Package TypeSOIC W
Mounting TypeSurface Mount
Pin Count20
Number of Receivers1
Typical Single Supply Voltage3.3 V
Data Rate16Mbps
Number of Transceivers1
Interface StandardsISO 8482:1987-E, RS-422, RS-485, RS-485-A-98
Transmitter Signal TypeDifferential
Receiver Signal TypeDifferential
Minimum Operating Temperature-40 °C
Maximum Operating Temperature+85 °C
Number of Receivers per Line256
Power Supply TypeSingle
Length13mm
Height2.35mm
Width7.6mm
Dimensions13 x 7.6 x 2.35mm
Number of Drivers per Line256