RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

Analog Devices LTC1480CS8#PBF, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC


100 In stock for delivery within 1 working days
Add to Basket

Price Each (In a Tube of 100)

kr 37,187

(exc. VAT)

kr 46,484

(inc. VAT)

Units

Added

RS Stock No.:
919-9916
Mfr. Part No.:
LTC1480CS8#PBF
Brand:
Analog Devices
UnitsPer unitPer Tube*
100 - 200kr 37,187kr 3 718,70
300 +kr 36,257kr 3 625,70
*price indicative

RS-485 Line Drivers and Receivers, Linear Technology


Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.


Balanced line offers excellent noise rejection


RS-485 Line Drivers and Receivers

AttributeValue
Number of Transmitters1
Package TypeSOIC
Mounting TypeSurface Mount
Pin Count8
Number of Receivers1
Typical Single Supply Voltage3.3 V
Data Rate2.5Mbps
Number of Transceivers1
Interface StandardsRS-422, RS-485
Transmitter Signal TypeDifferential
Receiver Signal TypeDifferential
Minimum Operating Temperature0 °C
Maximum Operating Temperature+70 °C
Height1.5mm
Width3.98mm
Number of Drivers per Line32
Length5mm
Power Supply TypeSingle
Dimensions5 x 3.98 x 1.5mm
Number of Receivers per Line32