- RS Stock No.:
- 617-4753
- Mfr. Part No.:
- OJUM-06-16
- Brand:
- Igus
- RS Stock No.:
- 617-4753
- Mfr. Part No.:
- OJUM-06-16
- Brand:
- Igus
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Linear Bushing Units - Open
Aluminium housings (8 and 10mm ID), anodised aluminium housings 12+mm
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
Liner JUM-01 as standard
Recommended tolerance for shaft: h6 - h10
Specifications
Attribute | Value |
---|---|
Bearing Inside Diameter | 16mm |
Bearing Unit Type | Pillow Block Bearing Unit |
Housing Dimensions | 43 x 53 x 35mm |
Dynamic Load Rating | 1440N |
Static Load Rating | 10080N |
Housing Width | 53mm |
Housing Height | 35mm |
Housing Length | 43mm |